Filter Your Search
1 - 6 of 6 results
|
AT25DF011-DWFHT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 20000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 60 µA | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | X-XUUC-N | 1 | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DWF | DIE | compliant | Renesas Electronics | |||||||
|
AT25DF011-DWF
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | X-XUUC-N | e3 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | ADESTO TECHNOLOGIES CORP | DIE | compliant | Adesto Technologies | EAR99 | 8542.32.00.51 | |||||||
|
AT25DF011-DWFHT
Dialog Semiconductor GmbH
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | X-XUUC-N | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | DIALOG SEMICONDUCTOR GMBH | DIE | compliant | ||||||||||||||
|
AT25DF011-DWFHT
Adesto Technologies Corporation
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | X-XUUC-N | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ADESTO TECHNOLOGIES CORP | DIE | compliant | Adesto Technologies | EAR99 | 8542.32.00.51 | |||||||||||
|
AT25DF011-DWF
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | X-XUUC-N | e3 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | DIALOG SEMICONDUCTOR GMBH | DIE | compliant | ||||||||||
|
AT25DF011-DWF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | X-XUUC-N | e3 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | Matte Tin (Sn) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | compliant |