Filter Your Search
1 - 3 of 3 results
|
AT25DF011-XMHN-B
Renesas Electronics Corporation
|
$1.4564 | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP | compliant | Renesas Electronics | |||||
|
AT25DF011-XMHN-B
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | DIALOG SEMICONDUCTOR GMBH | compliant | |||||||||
|
AT25DF011-XMHN-B
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | TSSOP-8 | EAR99 | 8542.32.00.51 |