Filter Your Search
1 - 3 of 3 results
|
AT25DF041B-SSHN-T
Adesto Technologies Corporation
|
$1.0054 | Yes | Yes | Transferred | 524.288 kbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||
|
AT25DF041B-SSHN-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | DIALOG SEMICONDUCTOR GMBH | compliant | ||||||||
|
AT25DF041B-SSHN-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-N |