Filter Your Search
1 - 3 of 3 results
|
AT25DF041B-SSHNHR-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 512KX8 | 1.8 V | 85 MHz | FLASH | 20 | 20000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 65 µA | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-N | SOIC-8 | compliant | Renesas Electronics | ||||
|
AT25DF041B-SSHNHR-T
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 512KX8 | 1.8 V | 85 MHz | FLASH | 20 | 20000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 65 µA | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | Adesto Technologies | EAR99 | 8542.32.00.51 | ||||
|
AT25DF041B-SSHNHR-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 512KX8 | 1.8 V | 85 MHz | FLASH | 20 | 20000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 65 µA | 3.6 V | 1.7 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | DIALOG SEMICONDUCTOR GMBH | SOIC-8 | compliant |