Filter Your Search
1 - 3 of 3 results
|
AT25DF161-SH-B
Dialog Semiconductor GmbH
|
Check for Price | Yes | Obsolete | FLASH | DIALOG SEMICONDUCTOR GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25DF161-SH-B
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 19 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | compliant | SOIC-8 | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||
|
AT25DF161-SH-B
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 19 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | unknown | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 |