Filter Your Search
1 - 8 of 8 results
|
AT25DF641-MWH-T
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | RENESAS ELECTRONICS CORP | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | compliant | |||||||||
|
AT25DF641-MWH-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | DIALOG SEMICONDUCTOR GMBH | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | compliant | |||||||||
|
AT25DF641-MWH-Y-SL551
Adesto Technologies Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 100 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ADESTO TECHNOLOGIES CORP | HVSON, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
![]() |
AT25DF641-MWH-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ADESTO TECHNOLOGIES CORP | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | compliant | EAR99 | 8542.32.00.51 | DFN | 8 | |||||
![]() |
AT25DF641-MWH-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 20 | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 5 µA | 19 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ATMEL CORP | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | unknown | EAR99 | 8542.32.00.51 | DFN | 8 | ||||
![]() |
AT25DF641-MWH-Y
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ADESTO TECHNOLOGIES CORP | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | unknown | EAR99 | 8542.32.00.51 | DFN | 8 | ||||||
![]() |
AT25DF641-MWH-Y
Atmel Corporation
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 20 | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 5 µA | 19 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ATMEL CORP | 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | unknown | EAR99 | 8542.32.00.51 | DFN | 8 | ||||
|
AT25DF641-MWH-T-SL551
Adesto Technologies Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 100 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ADESTO TECHNOLOGIES CORP | HVSON, | compliant | EAR99 | 8542.32.00.51 |