Filter Your Search
1 - 6 of 6 results
|
AT25DF641-S3H-B
Atmel Corporation
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 20 | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 5 µA | 19 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
AT25DF641-S3H-B-SL551
Adesto Technologies Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 100 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ADESTO TECHNOLOGIES CORP | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT25DF641-S3H-T-SL551
Adesto Technologies Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 100 MHz | FLASH | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ADESTO TECHNOLOGIES CORP | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT25DF641-S3H-T
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ADESTO TECHNOLOGIES CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT25DF641-S3H-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 20 | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 5 µA | 19 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT25DF641-S3H-B
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 85 MHz | FLASH | 1000000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | DSPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ADESTO TECHNOLOGIES CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies |