Filter Your Search
1 - 3 of 3 results
|
AT25SF128A-MHB-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 25 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | RENESAS ELECTRONICS CORP | UDFN | compliant | Renesas Electronics | |||||||
|
AT25SF128A-MHB-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3.3 V | 133 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | UDFN-8 | EAR99 | 8542.32.00.51 | 2018-11-13 | |||||||||||||
|
AT25SF128A-MHB-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 25 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | DIALOG SEMICONDUCTOR GMBH | compliant | Dialog Semiconductor |