Filter Your Search
1 - 1 of 1 results
|
AT27BV020-90TC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.71 |