Filter Your Search
1 - 10 of 73 results
|
AT27C080-90JU
Atmel Corporation
|
$7.6700 | Yes | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | GREEN, PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | Microchip | ||||
|
AT27C080-90PU
Microchip Technology Inc
|
$12.1140 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT27C080-90JU
Microchip Technology Inc
|
$12.6482 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27C080-12RIT/R
Atmel Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 120 ns | OTP ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.15 mm | ATMEL CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
AT27C080-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
AT27C080-10RCT/R
Atmel Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | OTP ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.15 mm | ATMEL CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AT27C080-20RCT/R
Atmel Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 200 ns | OTP ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.15 mm | ATMEL CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AT27C080-90PJ
Atmel Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 90 ns | OTP ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 42.05 mm | 15.24 mm | ATMEL CORP | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AT27C080-20RC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.15 mm | ATMEL CORP | SOIC | SOP, SOP32,.56 | 32 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
AT27C080-20RIT/R
Atmel Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 200 ns | OTP ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.77 mm | 20.75 mm | 11.15 mm | ATMEL CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 |