Filter Your Search
1 - 2 of 2 results
|
AT27LV010-15JC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
AT27LV010-15JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | OTP ROM | 1 | 32000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |