Filter Your Search
1 - 2 of 2 results
|
AT27LV010-20JI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | ||
|
AT27LV010-20JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 40 ns | OTP ROM | 1 | 4000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 |