Filter Your Search
1 - 10 of 92 results
|
AT27LV020A-12JU
Microchip Technology Inc
|
$3.4979 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 120 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27LV020A-12JU-T
Microchip Technology Inc
|
$6.0650 | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 120 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | LCC-32 | ||||||||
|
AT27LV020-20PI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 42.05 mm | 15.24 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | DIP, DIP32,.6 | DIP | 32 | |||||||||
|
AT27LV020A-15JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 150 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | PLASTIC, MS-016AE, LCC-32 | QFJ | 32 | ||||||||
|
AT27LV020A-12JIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | OTP ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | QCCJ, | QFJ | 32 | ||||||||||||
|
AT27LV020A-10JCT/R
Atmel Corporation
|
Check for Price | No | No | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | OTP ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | QCCJ, | QFJ | 32 | |||||||||||||
|
AT27LV020-15PC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 42.05 mm | 15.24 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | DIP, DIP32,.6 | DIP | 32 | ||||||||||
|
AT27LV020A-90CC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | LBGA | BGA42,6X7,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 8 mm | 8 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | LBGA, BGA42,6X7,40 | BGA | 42 | ||||||||||
|
AT27LV020A-15TI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 150 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | TSOP1 | 32 | |||||||
|
AT27LV020-15DI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 30 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-GDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.3 mm | 15.24 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | WDIP, DIP32,.6 | DIP | 32 |