Filter Your Search
1 - 4 of 4 results
|
AT28C256-15UM/883-815
Microchip Technology Inc
|
$370.3897 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CPGA-P28 | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.51 mm | 13.97 mm | MICROCHIP TECHNOLOGY INC | PGA-28 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip | ||||||||||||||||
|
AT28C256-15UM/883-610
Microchip Technology Inc
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CPGA-P28 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.51 mm | 13.97 mm | MICROCHIP TECHNOLOGY INC | PGA-28 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||||||
|
AT28C256-15UM/883
Microchip Technology Inc
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CPGA-P28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA28,5X6 | RECTANGULAR | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.51 mm | 13.97 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, PGA-28 | unknown | Microchip | 1989-09-01 | ||||||
|
AT28C256-15UM/883
Atmel Corporation
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CPGA-P28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA28,5X6 | RECTANGULAR | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.51 mm | 13.97 mm | ATMEL CORP | CERAMIC, PGA-28 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip | PGA | 28 |