Filter Your Search
1 - 3 of 3 results
|
AT28C256F-15LM/883-815
Microchip Technology Inc
|
$251.6609 | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | R-CQCC-N32 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip | ||||||||||
|
AT28C256F-15LM/883
Microchip Technology Inc
|
$259.5328 | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, LCC-32 | compliant | Microchip | |||||||||
|
AT28C256F-15LM/883
Atmel Corporation
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QCCN, LCC32,.45X.55 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip | QFJ | 32 |