Filter Your Search
1 - 10 of 128 results
|
AT28HC256F-90JU
Microchip Technology Inc
|
$15.2311 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 3 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | compliant | Microchip | |||||||||||||
|
AT28HC256F-90SU-T
Microchip Technology Inc
|
$16.9100 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 3 ms | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
AT28HC256F-90SU
Microchip Technology Inc
|
$17.2217 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 3 ms | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | Microchip | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AT28HC256F-12FM/883
Microchip Technology Inc
|
$199.5394 | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | HARDWARE/SOFTWARE | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 3.02 mm | 18.285 mm | 10.16 mm | MICROCHIP TECHNOLOGY INC | FP-28 | compliant | Microchip | |||||||||
|
AT28HC256F-90UM/883
Microchip Technology Inc
|
$204.9426 | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | HARDWARE/SOFTWARE | R-CPGA-P28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA28,5X6 | RECTANGULAR | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4 mm | 16.51 mm | 13.97 mm | MICROCHIP TECHNOLOGY INC | PGA-28 | compliant | Microchip | 1989-09-01 | ||||||||
|
AT28HC256F-12LM/883
Microchip Technology Inc
|
$269.0279 | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | HARDWARE/SOFTWARE | R-CQCC-N32 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | Microchip | ||||||||
|
AT28HC256F-90FM/883
Microchip Technology Inc
|
$298.4404 | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | HARDWARE/SOFTWARE | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 3.02 mm | 18.285 mm | 10.16 mm | MICROCHIP TECHNOLOGY INC | FP-28 | compliant | Microchip | |||||||||
|
AT28HC256F-90LM/883
Microchip Technology Inc
|
$354.4933 | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10 | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 3 ms | HARDWARE/SOFTWARE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | Microchip | |||||||||
|
AT28HC256F-70TU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 3 ms | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 28 | ||||||||||||||||
|
AT28HC256F-70JJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | EEPROM | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 3 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QCCJ, | compliant | EAR99 | 8542.32.00.51 | QFJ | 32 |