Filter Your Search
1 - 2 of 2 results
|
AT29BV020-25JCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 250 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT29BV020-25JC
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256 | 256KX8 | 3 V | 250 ns | FLASH | BOTTOM/TOP | NO | YES | 1 | 1K | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 40 µA | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | 20 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |