Filter Your Search
1 - 1 of 1 results
|
AT29C040A-15PC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 150 ns | FLASH | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | BOTTOM/TOP | NO | YES | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 256 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | Microchip |