Filter Your Search
1 - 10 of 36 results
|
AT29C256-15JI
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 150 ns | FLASH | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT29C256-15LM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 150 ns | FLASH | BULK ERASE; PAGE WRITE | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AT29C256-15TIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | FLASH | AUTOMATIC WRITE | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-28 | 28 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT29C256-12LM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 120 ns | FLASH | BULK ERASE; PAGE WRITE | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AT29C256-15DM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 150 ns | FLASH | BULK ERASE; PAGE WRITE | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, CERDIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AT29C256-12LI
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | CERAMIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT29C256-12PI
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 120 ns | FLASH | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 10 ms | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 36.95 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT29C256-12LM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 120 ns | FLASH | BULK ERASE; PAGE WRITE | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AT29C256-12TIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | FLASH | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-28 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AT29C256-15DC
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 64 | 32KX8 | 5 V | 150 ns | FLASH | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | NO | YES | 1 | 512 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | 10 ms | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 37.25 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, CERDIP-28 | 28 | compliant | EAR99 | 8542.32.00.51 |