Filter Your Search
1 - 10 of 12 results
|
AT29LV512-15TU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 128 | 64KX8 | 3.3 V | 150 ns | FLASH | NO | YES | 10000 Write/Erase Cycles | 1 | 512 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 20 ms | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT29LV512-15JI
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 128 | 64KX8 | 3.3 V | 150 ns | FLASH | NO | YES | 10000 Write/Erase Cycles | 1 | 512 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 20 ms | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||
|
AT29LV512-15JU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 128 | 64KX8 | 3.3 V | 150 ns | FLASH | NO | YES | 10000 Write/Erase Cycles | 1 | 512 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 20 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | LEAD AND HALIDE FREE, PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT29LV512-15TIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT29LV512-15JUT/R
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT29LV512-15TUT/R
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT29LV512-15JCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT29LV512-15TCT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT29LV512-15JIT/R
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AT29LV512-15TI
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 128 | 64KX8 | 3.3 V | 150 ns | FLASH | NO | YES | 10000 Write/Erase Cycles | 1 | 512 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 3 V | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 20 ms | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.51 |