Filter Your Search
1 - 1 of 1 results
|
AT45D161-RC
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 15 MHz | FLASH | 17301504 BITS OF MEMORY ORGANIZED AS 4096 PAGES OF 528 BYTES EACH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 5 V | SPI | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.51 |