Filter Your Search
1 - 10 of 45 results
|
AT45DB021D-SSH-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | DIALOG SEMICONDUCTOR GMBH | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | ||||||||||||||||
![]() |
AT45DB021D-MH-SL955
Atmel Corporation
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 1,024 PAGES OF 256 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ATMEL CORP | 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | unknown | SON | 8 | EAR99 | 8542.32.00.51 | ||||
|
AT45DB021D-SSH-SL954
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 1,024 PAGES OF 256 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | DIALOG SEMICONDUCTOR GMBH | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | ||||||||||||||
![]() |
AT45DB021D-SSH-B
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT45DB021D-MH-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | DIALOG SEMICONDUCTOR GMBH | 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | ||||||||||||||||
|
AT45DB021D-SH-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | DIALOG SEMICONDUCTOR GMBH | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | ||||||||||||||||
![]() |
AT45DB021D-SH-SL954
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 1,024 PAGES OF 256 BYTES EACH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
AT45DB021D-SU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||
![]() |
AT45DB021D-SSU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||
|
AT45DB021D-SH-B
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 2.0972 Mbit | 1 | 2MX1 | 3 V | 66 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant |