Filter Your Search
1 - 2 of 2 results
|
AT45DB161B-RC-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 2.7 V | 15 MHz | FLASH | ORGANISED AS 4096 PAGES OF 528 BYTES EACH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT45DB161B-RC
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3 V | 20 MHz | FLASH | ORGANISED AS 4096 PAGES OF 528 BYTES EACH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 |