Filter Your Search
1 - 1 of 1 results
|
AT49BV320-11UI
Atmel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 110 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 10 µA | 65 µA | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.04 mm | 10.4 mm | 7.6 mm | ATMEL CORP | BGA | 7.60 X 10.40 MM, 0.75 MM PITCH, MICRO, BGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 |