Filter Your Search
1 - 10 of 43 results
|
AT49BV4096A-11CI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,480K | 256KX16 | 3 V | 110 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 1,2,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT49BV4096A-12RI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,480K | 256KX16 | 3 V | 120 ns | FLASH | BYTE PROGRAMMABLE; HARDWARE DATA PROTECT... more | 8 | BOTTOM | YES | YES | 1 | 1,2,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49BV4096-20RI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 8K,232K | 256KX16 | 3 V | 200 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT49BV4096A-12TL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 120 ns | FLASH | BYTE PROGRAMMABLE; HARDWARE DATA PROTECT... more | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT49BV4096AT-12RC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,480K | 256KX16 | 3 V | 120 ns | FLASH | BYTE PROGRAMMABLE; HARDWARE DATA PROTECT... more | 8 | TOP | YES | YES | 1 | 1,2,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT49BV4096-15TL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 150 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT49BV4096-15RL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 150 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 2 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT49BV4096-15RI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 8K,232K | 256KX16 | 3 V | 150 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT49BV4096A-90TL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT49BV4096A-90TC
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,480K | 256KX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 1,2,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Microchip |