Filter Your Search
1 - 2 of 2 results
|
AT49F040-90TIT/R
Atmel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | FLASH | BOTTOM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AT49F040-90TI
Atmel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,496K | 512KX8 | 5 V | 90 ns | FLASH | BYTE PROGRAMMABLE; HARDWARE DATA PROTECTION; 10000 WRITE CYCLES | BOTTOM | YES | YES | 1 | 1,1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142BA, TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 |