Filter Your Search
1 - 1 of 1 results
|
AT49LD3200-20TC
Atmel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 256K | 1MX32 | 3.3 V | 170 ns | FLASH | 16 | INDEPENDENT | NO | YES | 1 | 8 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G86 | Not Qualified | e0 | 3 | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ATMEL CORP | TSOP1 | 10.16 MM, MO-142EC, TSOP2-86 | 56 | compliant | EAR99 | 8542.32.00.51 |