Filter Your Search
1 - 1 of 1 results
|
AT49LW080-33JC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | TOP | YES | YES | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 67 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | 225 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |