Filter Your Search
1 - 10 of 121 results
|
5962-0622907QXC
Microchip Technology Inc
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 150 µA | 3.6 V | 3 V | CMOS | MILITARY | S-XQFP-G68 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 68 | UNSPECIFIED | GQFP | TPAK68,2.5SQ | SQUARE | FLATPACK, GUARD RING | YES | GULL WING | 1.27 mm | QUAD | 4.7 mm | 24.14 mm | 24.14 mm | MICROCHIP TECHNOLOGY INC | QFP-68 | compliant | 3A001.A.2.C | 8542.32.00.71 | |||||||||||
|
AT68166H-YM20-SCC
Microchip Technology Inc
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | STANDARD SRAM | ALSO DATA WIDTH CAN BE ORGANISED AS 8 BIT | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.14 mm | 24.14 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, CERAMIC, MQFP-68 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
AT68166F-YM15-MQ
Microchip Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 15 ns | STANDARD SRAM | IT CAN BE USED AS 2BANK OF 512K X 16 OR 4BANK OF 512K X 8 ALSO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AT68166F-YM15-SV
Microchip Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 15 ns | STANDARD SRAM | IT CAN BE USED AS 2BANK OF 512K X 16 OR 4BANK OF 512K X 8 ALSO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
AT68166F-YM20ESCC
Microchip Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | STANDARD SRAM | IT CAN BE USED AS 2 BANK OF 512K X 16 OR 4 BANK OF 512K X 8 ALSO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, CERAMIC, MQFP-68 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
AT68166FT-YS20-SR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | STANDARD SRAM | IT CAN BE USED AS 2 BANK OF 512K X 16 OR 4 BANK OF 512K X 8 ALSO | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 mA | 2 V | 165 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class S | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK68,2.5SQ | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, CERAMIC, MQFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
AT68166F-YS18-SCC
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 16.7772 Mbit | 512KX32 | 3.3 V | 18 ns | STANDARD SRAM | IT CAN BE USED AS 2 BANK OF 512K X 16 OR 4 BANK OF 512K X 8 ALSO | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 mA | 2 V | 170 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK68,2.5SQ | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.14 mm | 24.14 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, NCTB, CERAMIC, MQFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962R0622907VXC
Atmel Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 150 µA | 3.6 V | 3 V | CMOS | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 68 | UNSPECIFIED | GQFP | TPAK68,2.5SQ | SQUARE | FLATPACK, GUARD RING | YES | GULL WING | 1.27 mm | QUAD | 4.7 mm | 24.14 mm | 24.14 mm | ATMEL CORP | GQFP, TPAK68,2.5SQ | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 68 | ||||||||
|
AT68166F-YS20-E
Microchip Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 20 ns | STANDARD SRAM | IT CAN BE USED AS 2BANK OF 512K X 16 OR 4BANK OF 512K X 8 ALSO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, CERAMIC, MQFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
AT68166FT-YS18-MQ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 16.7772 Mbit | 32 | 512KX32 | 3.3 V | 18 ns | STANDARD SRAM | IT CAN BE USED AS 2 BANK OF 512K X 16 OR 4 BANK OF 512K X 8 ALSO | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 2 V | 170 µA | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class Q | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK68,2.5SQ | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 4.7 mm | 24.14 mm | 24.14 mm | MICROCHIP TECHNOLOGY INC | 0.950 INCH, NCTB, CERAMIC, MQFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 |