Filter Your Search
1 - 4 of 4 results
![]() |
AT89LP51RD2-20AU
Microchip Technology Inc
|
$2.7400 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
![]() |
AT89LP51RD2-20AU
Atmel Corporation
|
$3.9106 | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | YES | 8051 | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | Microchip | QFP | 44 | |||||||||||||||||
|
AT89LP51RD2-20AUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
AT89LP51RD2-20AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | 20 | 8051 | YES | 8051 | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | compliant | 8542.31.00.01 | QFP | 44 |