Filter Your Search
1 - 1 of 1 results
|
AT91SAM9G10-CU-999
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 266 MHz | 16384 | 32 | 26 | 50 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 19 | 3 | 1 | 8 | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |