Filter Your Search
1 - 1 of 1 results
|
AT93C57W-10SC-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 500 kHz | EEPROM | 3-WIRE SERIAL INTERFACE | 16 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.31 mm | 5.27 mm | ATMEL CORP | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |