Filter Your Search
1 - 10 of 13 results
|
ATB226M050
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 22 µF | 50 V | 161 mA | 20 % | 2826 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 6.3 mm | 7.7 mm | 7.1 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | |||
|
ATB227M010
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 µF | 10 V | 420 mA | 20 % | 3433 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.19 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 8 mm | 10.2 mm | 8.6 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | |||
|
ATB227M6R3
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 µF | 6.3 V | 168 mA | 20 % | 2826 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.26 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 6.3 mm | 7.7 mm | 7.1 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | |||
|
ATB226M016
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 22 µF | 16 V | 112 mA | 20 % | 2321 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.52 µA | 0.16 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 5 mm | 5.4 mm | 5.8 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | |||
|
ATB227M016
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 µF | 16 V | 259 mA | 20 % | 3433 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.16 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 8 mm | 10.2 mm | 8.6 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | |||
|
ATB226M025
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 22 µF | 25 V | 112 mA | 20 % | 2321 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 5 mm | 5.4 mm | 5.8 mm | 5.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | ||||
|
ATB225M050
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 2.2 µF | 50 V | 42 mA | 20 % | 1917 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 4 mm | 5.4 mm | 4.8 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | |||
|
ATB226M6R3
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 22 µF | 6.3 V | 63 mA | 20 % | 1917 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 4 mm | 5.4 mm | 4.8 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | |||
|
ATB227M035
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 µF | 35 V | 595 mA | 20 % | 4241 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.12 | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 10 mm | 10.2 mm | 10.6 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
ATB227M025
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 220 µF | 25 V | 420 mA | 20 % | 3433 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 105 °C | -55 °C | 2 | SMT | YES | FLAT | 8 mm | 10.2 mm | 8.6 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.22.00.20 | Cornell Dubilier |