Filter Your Search
1 - 1 of 1 results
|
ATC600L5R6AT200T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.6 pF | 200 V | 0.8929 % | 0402 | C0G | 0.8929 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |