Filter Your Search
1 - 10 of 25 results
|
ATF34DS-GTF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ATF34DS-GTS
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ATF34DS-FCF
Crane Connectors
|
Check for Price | No | Transferred | 34 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 3u inch | SOLDER | 0.2 inch | 0.335 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
ATF34SS-FCF
Crane Connectors
|
Check for Price | No | Transferred | 34 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 3u inch | SOLDER | 0.1 inch | 0.335 inch | 0.12 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
ATF34DS-FCS
Crane Connectors
|
Check for Price | No | Transferred | 34 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 5.588 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.35 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
ATF34DS-FTF
Crane Connectors
|
Check for Price | No | Transferred | 34 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 5 GΩ | e0 | UL | -65 °C | 220 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 3u inch | SOLDER | 0.2 inch | 0.335 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||
|
ATF34SS-FTF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ATF34SS-GTF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ATF34DS-FCF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
ATF34DS-FCS
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 |