Filter Your Search
1 - 10 of 26 results
|
ATMEGA32A-MN
Microchip Technology Inc
|
$3.6320 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | HVQCCN, LCC44,.28SQ,20 | 44 | VQFN-44 | Compliant | EAR99 | 8542.31.00.01 | ||||||
|
ATMEGA32A-AU
Microchip Technology Inc
|
$3.6566 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TQFP, TQFP44,.39SQ,31 | 44 | TQFP-44 | Compliant | EAR99 | 8542.31.00.01 | |||
|
ATMEGA32A-MU
Microchip Technology Inc
|
$3.6596 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | HVQCCN, LCC44,.28SQ,20 | 44 | VQFN-44 | Compliant | EAR99 | 8542.31.00.01 | ||||||
|
ATMEGA32A-AUR
Microchip Technology Inc
|
$3.9491 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TQFP, TQFP44,.39SQ,31 | 44 | TQFP-44 | Compliant | EAR99 | 8542.31.00.01 | |||
|
ATMEGA32A-MUR
Microchip Technology Inc
|
$3.9491 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | HVQCCN, LCC44,.28SQ,20 | 44 | VQFN-44 | Compliant | EAR99 | 8542.31.00.01 | |||||
|
ATMEGA32A-AN
Microchip Technology Inc
|
$4.0888 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TQFP-44 | 44 | TQFP-44 | Compliant | EAR99 | 8542.31.00.01 | ||||
|
ATMEGA32A-PU
Microchip Technology Inc
|
$4.4620 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | DIP, DIP40,.6 | 40 | PDIP-40 | Compliant | EAR99 | 8542.31.00.01 | ||||||
|
ATMEGA32A-ANR
Microchip Technology Inc
|
$4.4950 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TQFP-44 | 44 | TQFP-44 | Compliant | EAR99 | 8542.31.00.01 | |||
|
|
ATMEGA32A-AU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPY AT 8 MHZ | YES | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TQFP, TQFP44,.47SQ,32 | Unknown | 8542.31.00.01 | ||||||||||||||||
|
SATMEGA32A-AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPY AT 8 MHZ | NO | NO | YES | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TQFP, TQFP44,.47SQ,32 | 44 | Compliant | 8542.31.00.01 | QFP |