Filter Your Search
1 - 1 of 1 results
|
ATV04A221J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 5 V | 356 V | 1 µA | 1 W | 259 V | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 400 W | 220 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |