Filter Your Search
1 - 1 of 1 results
|
AU05YC474KAG2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 470 nF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | GOLD | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |