Filter Your Search
1 - 10 of 8,410 results
|
RCR07G561JR
Rockwell Automation
|
Check for Price | Obsolete | 560 Ω | 5 % | 125 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | RCR07G SERIES | 150 V | MIL-R-39008 | 105 °C | -55 °C | Insulated | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||
|
RC05GF206J
Rockwell Automation
|
Check for Price | Obsolete | 20 MΩ | 5 % | 125 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | RC05GF SERIES | 150 V | MIL-R-11 | 105 °C | -55 °C | Insulated | 381 µm | 25.4 mm | 1.574 mm | 3.683 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||
|
RCR20C363KS
Rockwell Automation
|
Check for Price | Obsolete | 36 kΩ | 10 % | 500 mW | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | RCR20C SERIES | 350 V | MIL-R-39008 | 105 °C | -55 °C | Insulated | 790 µm | 38.1 mm | 3.51 mm | 9.53 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||
|
RCR05G8R2KS
Rockwell Automation
|
Check for Price | Obsolete | 8.2 Ω | 10 % | 125 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | NO | 150 V | MIL-R-39008 | 105 °C | -55 °C | Tubular | 2 | WIRE | 381 µm | 25.4 mm | 1.574 mm | 3.683 mm | ROCKWELL AUTOMATION | unknown | EAR99 | |||
|
RCR32G122KS
Rockwell Automation
|
Check for Price | Obsolete | 1.2 kΩ | 10 % | 1 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | RCR32G SERIES | 500 V | MIL-R-39008 | 105 °C | -55 °C | Insulated | 1.02 mm | 38.1 mm | 5.72 mm | 14.27 mm | ROCKWELL AUTOMATION | unknown | |||||||
|
RC32GF753J
Rockwell Automation
|
Check for Price | Obsolete | 75 kΩ | 5 % | 1 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | RC32GF SERIES | 500 V | MIL-R-11 | 105 °C | -55 °C | Insulated | 1.02 mm | 38.1 mm | 5.72 mm | 14.27 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||
|
RC20GF620J
Rockwell Automation
|
Check for Price | Obsolete | 62 Ω | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | RC20GF SERIES | 350 V | MIL-R-11 | 105 °C | -55 °C | Insulated | 790 µm | 38.1 mm | 3.51 mm | 9.53 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||
|
RCR42C271JM
Rockwell Automation
|
Check for Price | Obsolete | 270 Ω | 5 % | 2 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | RCR42C SERIES | 500 V | MIL-R-39008 | 105 °C | -55 °C | Insulated | 1.14 mm | 38.1 mm | 8.08 mm | 17.48 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||
|
RC42GF395K
Rockwell Automation
|
Check for Price | Obsolete | 3.9 MΩ | 10 % | 2 W | Axial | FIXED RESISTOR | CARBON COMPOSITION | RC42GF SERIES | 500 V | MIL-R-11 | 105 °C | -55 °C | Insulated | 1.14 mm | 38.1 mm | 8.08 mm | 17.48 mm | ROCKWELL AUTOMATION | unknown | EAR99 | ||||||
|
RCR20C364JM
Rockwell Automation
|
Check for Price | Obsolete | 360 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | RCR20C SERIES | 350 V | MIL-R-39008 | 105 °C | -55 °C | Insulated | 790 µm | 38.1 mm | 3.51 mm | 9.53 mm | ROCKWELL AUTOMATION | unknown | EAR99 |