Filter Your Search
1 - 2 of 2 results
|
AV20K1206T201N
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mW | VARISTOR | 20 V | 1.6 J | SURFACE MOUNT | YES | 26 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP, 1206, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
AV20K1206T201
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 8 mW | VARISTOR | 20 V | 1.6 J | SURFACE MOUNT | YES | 26 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.2 mm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | SMT |