Filter Your Search
1 - 1 of 1 results
|
AVE334M50B12T-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 50 V | 6 mA | 20 % | 1717 | 502.37 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | FLAT | 4 mm | 5.3 mm | 4.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 1717 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier |