Filter Your Search
1 - 2 of 2 results
|
AVS475M2AE16B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 4.7 µF | 100 V | 50 mA | 20 % | 3733 | 63.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVS | 4.7 µA | AVS(100 VOLT) | 0.18 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | FLAT | 6.2 mm | 9.5 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3733 | unknown | EAR99 | ||
|
AVS475M2AE16B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 100 V | 50 mA | 20 % | 3733 | 63.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVS | 4.7 µA | AVS | 0.18 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.2 mm | 9.5 mm | 8.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 3733 | compliant | EAR99 |