Filter Your Search
1 - 2 of 2 results
|
AVS477M10G24B
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 470 µF | 10 V | 400 mA | 20 % | 4741 | 920 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVS | 47 µA | AVS(10 VOLT) | 0.26 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Lead (Sn95Pb5) | FLAT | 10.2 mm | 12 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 4741 | unknown | EAR99 | ||
|
AVS477M10G24B-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 400 mA | 20 % | 4741 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | AVS | 47 µA | AVS | 0.26 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | BULK | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10.2 mm | 12 mm | 10.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 4741 | compliant | EAR99 |