Filter Your Search
1 - 5 of 5 results
|
AW102KJE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 1 kΩ | 5 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | e3 | Epoxy Coating | 2 | Matte Tin (Sn) | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
AW102KKE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 kΩ | 10 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | e3 | Epoxy Coating | 2 | Matte Tin (Sn) | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
AW102KJ
Ohmite Mfg Co
|
Check for Price | No | Active | 1 kΩ | 5 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | Epoxy Coating | 2 | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Radial, | ||||||||||||||||
|
AW102KK
Ohmite Mfg Co
|
Check for Price | No | Active | 1 kΩ | 10 % | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | 1.5 kV | Epoxy Coating | 2 | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||
|
AW102K
Ohmite Mfg Co
|
Check for Price | No | No | Active | 1 kΩ | 10 % | 2.5 W | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | CERAMIC COMPOSITION | NON-INDUCTIVE | 50 °C | NO | e0 | 150 °C | -55 °C | Cylinder | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 4.7 mm | 17.5 mm | 13 mm | 20 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | RADIAL LEADED | 8533.21.00.90 |