Filter Your Search
1 - 1 of 1 results
|
AWHW20-G-SMD-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | AU | STRAIGHT | BOARD CONNECTOR | 500AC/DC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6 mm | FLASH inch | SURFACE MOUNT | 0.346 inch | 0.413 inch | 1.3 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 |