Filter Your Search
1 - 6 of 6 results
|
AWT6308RM9P9
ANADIGICS Inc
|
Check for Price | Yes | Transferred | YES | GAAS | 1 | 3.4 V | 20 mA | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,32 | ANADIGICS INC | unknown | |||||||||||||||||
|
AWT6308RM9P8
ANADIGICS Inc
|
Check for Price | Yes | Transferred | YES | GAAS | 1 | 3.4 V | 20 mA | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,32 | ANADIGICS INC | unknown | |||||||||||||||||
|
AWT6308RM9P8
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | YES | GAAS | 1 | 3.4 V | 20 mA | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,32 | II-VI INC | unknown | |||||||||||||||||
|
AWT6308RM9P9
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | YES | GAAS | 1 | 3.4 V | 20 mA | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,32 | II-VI INC | unknown | |||||||||||||||||
|
AWT6308RM9Q7
ANADIGICS Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 2 | 14 dB | YES | 1.91 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 1.91 GHz | 1.85 GHz | 3.4 V | 20 mA | e3 | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,32 | Matte Tin (Sn) | ANADIGICS INC | unknown | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M9, 8 PIN | ||
|
AWT6308RM9Q7
Coherent Thermal Solutions
|
Check for Price | Yes | Obsolete | 50 Ω | 10 dBm | 2 | 14 dB | YES | 1.91 GHz | NARROW BAND MEDIUM POWER | GAAS | 1 | 1.91 GHz | 1.85 GHz | 3.4 V | 20 mA | e3 | 85 °C | -30 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,32 | Matte Tin (Sn) | II-VI INC | unknown | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M9, 8 PIN |