Filter Your Search
1 - 10 of 15 results
|
MAX7381AXR166
Maxim Integrated Products
|
Check for Price | No | Obsolete | 16 MHz | TTL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e0 | 125 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | Clock | |||||||||||||||
|
MAX7381AXR126+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 12 MHz | TTL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | Clock | |||||||||||||||
|
MAX7381AXR126
Maxim Integrated Products
|
Check for Price | No | Obsolete | 12 MHz | TTL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e0 | 125 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | Clock | |||||||||||||||
|
MAX7381AXR146-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 14 MHz | TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e0 | 125 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | Clock | ||||||||||||||
|
MAX7381AXR126-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 12 MHz | TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e0 | 125 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | Clock | ||||||||||||||
|
MAX7381AXR146
Maxim Integrated Products
|
Check for Price | No | Obsolete | 14 MHz | TTL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e0 | 125 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | Clock | |||||||||||||||
|
MAX7381AXR126+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 12 MHz | TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | Clock | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX7375AXR805+
Analog Devices Inc
|
Check for Price | Yes | Active | 10 pF | CMOS | NO | 9.99 MHz | 600 kHz | 6.4 mA | 5.5 V | 2.7 V | 60/40 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | YES | Matte Tin (Sn) - annealed | 2.2mm x 1.35mm x 1.1mm | Clock | 3-SC70-N/A | 3 | 3-SC70-N/A | 2003-11-14 | Analog Devices | ||||||||||
|
MAX7381AXR106-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 MHz | TTL | TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e0 | 125 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | Clock | ||||||||||||||
|
MAX7381AXR166+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 16 MHz | TTL | 5 ns | NO | 5 ns | 5.5 V | 2.7 V | 60/40 % | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 2.2mm x 1.35mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | Clock |