Filter Your Search
1 - 1 of 1 results
|
AXK5S00047YG
Panasonic Electronic Components
|
$2.5630 | Yes | Yes | Active | 100 | 2 | 500 µm | 2 | 60 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | NO | .7784 N | 1 GΩ | POLARIZED HOUSING | .0556 N | NO | NO | e4 | NO | 94V-0 | -55 °C | 85 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3942 mm | SURFACE MOUNT | 0.181 inch | 0.12 inch | 1.11 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Panasonic |