Filter Your Search
1 - 1 of 1 results
|
AXT534124
Panasonic Electronic Components
|
Check for Price | Yes | Active | 34 | 2 | 400 µm | 2 | 90 mΩ | 300 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .1668 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | SOCKET | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | SURFACE MOUNT | 0.118 inch | 0.038 inch | 0.366 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |