Filter Your Search
1 - 10 of 3,193 results
|
SQS20B1181CP7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.18 kΩ | 0.25 % | 100 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Molded | 20 | TR, 7 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
SSW20B1182DP
TT Electronics Resistors
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | TT ELECTRONICS PLC | compliant | |||||||||||||||||||||||||||||||||||||
|
SFN8B1181GSLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 2 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.18 kΩ | BUSSED | 1 | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 7 | 8 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | , 1616 | 8533.21.00.20 | ||||||||||
|
SFN08B1181GPLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.18 kΩ | 2 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SFN08B | PRECISION | 100 mW | 1.18 kΩ | BUSSED | 1 | 70 °C | SFN08B | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Chip | 7 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 4 mm | 4 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 1616 | 8533.21.00.20 | |||
|
SSN14B1181GL
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.18 kΩ | 2 % | 100 mW | 3415 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Molded | 14 | Tube | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
SSW20B1181JQLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.18 kΩ | 5 % | 100 mW | 5030 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | Matte Tin (Sn) | 2.54 mm | 12.75 mm | 7.5 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
SSW16B1181DSLF7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.18 kΩ | 0.5 % | 100 mW | 4030 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | TR, 7 Inch | Matte Tin (Sn) | 2.54 mm | 10.21 mm | 7.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 4030 | ||||||||||||||||
|
SSW16B1181CLLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.18 kΩ | 0.25 % | 100 mW | 4030 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | TR, 7 Inch | Matte Tin (Sn) | 2.54 mm | 10.21 mm | 7.5 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
SQS16B1182DLLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11.8 kΩ | 0.5 % | 100 mW | 1915 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Tube | Matte Tin (Sn) | 1.55 mm | 4.89 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||
|
SFN08B1181CLLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 1.18 kΩ | 0.25 % | 100 mW | 1616 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 8 | TR, 13 Inch | 4 mm | 4 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 1616 |